Dual 2A, 500kHz Wide Input ange Buck egulator 16-HTSSOP -40 to 125
Rochester Electronics LM26400YMH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM26400YMH/NOPB to view detailed technical specifications.
No datasheet is available for this part.