5.5-V to 30-V, 200-kHz, synchronous D-CAP2 mode dual-buck controller with LDO 28-TSSOP 0 to 125
Rochester Electronics LM2640MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 20A |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |
No datasheet is available for this part.