5.5-V to 28-V, dual-channel synchronous buck controller 28-TSSOP -5 to 125
Rochester Electronics LM2647MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 20A |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.