The LM26480SQ-AA/NOPB is a 4-channel linear regulator from Rochester Electronics with a dropout voltage of 80mV and a frequency of 2.4MHz. It features lead-free construction and a quiescent current of 33uA. The device is available in tape and reel packaging and meets Reach SVHC compliance requirements. It can deliver an output power of 1.43W and has an output voltage of 3.5V.
Rochester Electronics LM26480SQ-AA/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Power | 1.43W |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.