Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin TSSOP Tube
Rochester Electronics LM2651MTC-3.3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.