The LM2651MTC-ADJ is a single-output voltage regulator with a current rating of 1.5A and a frequency of 300kHz. It is packaged in a TSSOP package and is available in rail or tube packaging. The device has a quiescent current of 1.6mA and is compliant with Reach SVHC regulations. However, it is not lead-free, as it contains lead.
Rochester Electronics LM2651MTC-ADJ technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Frequency | 300kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.