LM2651MTC-ADJ/NOPB
Rochester Electronics LM2651MTC-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.