1.5A High Efficiency Switching egulator 16-TSSOP -40 to 125
Rochester Electronics LM2651MTCX-3.3/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.