100mA switched capacitor voltage converter 8-SOIC -40 to 85
Rochester Electronics LM2660M/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 100A |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 735mW |
| Output Voltage | -5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.