Switched Capacitor Converter, 0.1A, 40kHz Switching Freq-Max, CMOS, PDSO8
Rochester Electronics LM2660MM technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.