IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Rochester Electronics LM2660MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.