IC REG SWTCHD CAP INV 0.2A 8SOIC
Sign in to ask questions about the Rochester Electronics LM2662M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM2662M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | -5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2662M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.