200mA switched capacitor voltage converter 8-SOIC -40 to 85
Rochester Electronics LM2662MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | -5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.