The LM2670S-3.3/NOPB is a single output DC-DC converter with a maximum output voltage of 12V and output current of 3A. It operates at a frequency of 260kHz and has a quiescent current of 4.2mA. The device is packaged in a TO-263 package and is available on cut tape. The LM2670S-3.3/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM2670S-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.