SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 7-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2670S-5.0 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.