The LM2670S-ADJ/NOPB is a 12V 3A DC-DC converter with a switching frequency of 280kHz. It is packaged in a TO-263 case and is available on cut tape. The device contains lead and is compliant with Reach SVHC regulations. The quiescent current is 4.2mA.
Rochester Electronics LM2670S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 280kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2670S-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.