Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
Rochester Electronics LM2670T-5.0 technical specifications.
| Package/Case | TO-220 |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.