SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
Rochester Electronics LM2670T-ADJ technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.