8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-PDIP -40 to 125
Rochester Electronics LM2671N-5.0/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.23V |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.