8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Rochester Electronics LM2673SD-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 37V |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.