Rochester Electronics LM2673SX-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.