SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 16-WSON -40 to 125
Rochester Electronics LM2674LD-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.