Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 5mA 8-SOIC (.154", 3.9mm Width)
Sign in to ask questions about the Rochester Electronics LM2674M-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM2674M-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 260kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2674M-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.