The LM2675M-12/NOPB is a single-output linear regulator with an output voltage of 12V and a maximum output current of 1A. It is packaged in a SOIC package and is available on a cut tape. The device operates at a quiescent current of 2.5mA and has a switching frequency of 260kHz. The LM2675M-12/NOPB is compliant with RoHS lead-free requirements and is suitable for use in applications where lead-free components are necessary.
Rochester Electronics LM2675M-12/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 260kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.