SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Rochester Electronics LM2675N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.