Conv DC-DC 8V to 40V Step Down Single-Out 1.23V to 37V 3A 8-Pin(7+Tab) TO-263 Tube
Rochester Electronics LM2676S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2676S-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.