SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator 14-VSON -40 to 125
Rochester Electronics LM2676SD-12 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.