SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Rochester Electronics LM2676SD-3.3/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.