SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2676SX-5.0 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.