SIMPLE SWITCHE High Efficiency 5A Step-Down Voltage egulator with Sync 7-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2677S-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.