SIMPLE SWITCHE High Efficiency 5A Step-Down Voltage egulator with Sync 7-TO-220 -40 to 125
Rochester Electronics LM2677T-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 37V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.