The LM2678S-3.3/NOPB switching regulator is a 3.3V output device with a current rating of 5A and a frequency of 260kHz. It is packaged in a TO-263 case and is available on cut tape. The device has a quiescent current of 4.2mA and is compliant with Reach SVHC regulations. However, it is not lead-free due to the presence of lead in the device.
Rochester Electronics LM2678S-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 5A |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 4.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.