SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40...
Rochester Electronics LM2679S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.