Conv DC-DC 8V to 40V Step Down Single-Out 5V 5A 8-Pin(7+Tab) TO-263 Tube
Rochester Electronics LM2679S-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.