Charge Pump STPUP 5.7V to 13V 80mA 14-Pin TSSOP Rail
Rochester Electronics LM2686MTC/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.