Low Noise egulated Switched Capacitor Voltage Inverter 8-VSSOP -40 to 105
Rochester Electronics LM2687MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | -1.5V |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| RoHS | Not Compliant |
No datasheet is available for this part.