SOT-23, 3C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125
Rochester Electronics LM26CIM5-PHA technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.