±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Rochester Electronics LM26CIM5-RPA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
No datasheet is available for this part.