0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Rochester Electronics LM2731YMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.