Rochester Electronics LM2734XMK/NOPB technical specifications.
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.