LM2727/LM2737 N-Channel FET Synchronous Buck Regulator Controller | IC REG CTRLR BUCK 14TSSOP
Rochester Electronics LM2737MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.