N-Channel FET Synchronous Buck egulator Controller for Low Output Voltages 14-TSSOP -40 to 125
Rochester Electronics LM2737MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20A |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.