2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Rochester Electronics LM2743MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.