Charge pump LED controller with I2C compatible interface in Micro SMD 18-DSBGA -30 to 85
Rochester Electronics LM2755TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.