Switched Capacitor Boost egulator with High Impedance Output in Shutdown 12-DSBGA -30 to 85
Rochester Electronics LM2757TM/NOPB technical specifications.
| Frequency | 1.24MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.