High Frequency 1.5A Load - Step-Down DC-DC egulator 6-WSON -40 to 125
Rochester Electronics LM2831XSD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| Quiescent Current | 2.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.