Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R
Rochester Electronics LM2831YSD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.