LM2842XMK-ADJL/NOPB
Rochester Electronics LM2842XMK-ADJL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.