2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Rochester Electronics LM2852YMXA-1.5/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 2A |
| Output Voltage | 1.5V |
| Quiescent Current | 850uA |
| RoHS | Not Compliant |
No datasheet is available for this part.