Conv DC-DC Single Step Down 2.85V to 5.5V 14-Pin TSSOP EP Rail
Rochester Electronics LM2852YMXA-3.0/NOPB technical specifications.
| Lead Free | Contains Lead |
| Output Current | 2A |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| RoHS | Not Compliant |
No datasheet is available for this part.